
M83723/60-108WN | |
|---|---|
DigiKey Part Number | 623-M83723/60-108WN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-108WN |
Description | DUST CAP SZ 8 RECEPTACLE THREADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | - | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.42000 | $183.42 |
| 10 | $155.84700 | $1,558.47 |
| 25 | $146.08960 | $3,652.24 |
| 50 | $139.11920 | $6,955.96 |
| 100 | $132.48210 | $13,248.21 |
| 250 | $124.19564 | $31,048.91 |
| 500 | $118.27582 | $59,137.91 |

