cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M81714/2-DC1

DigiKey Part Number
APM81714/2-DC1-ND
Manufacturer
Manufacturer Product Number
M81714/2-DC1
Description
CONN FEEDBACK MOD SZ16/20 0.85"L
Customer Reference
Detailed Description
Connector Feedback Module Block Contact Size 16, 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Type
Feedback Module Block
Contact Size
16, 20
Module Capacity
10
Size / Dimension
0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm)
Grade
Military
Qualification
MIL-T-81714
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable