M85049%2F88-15W02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-15W02

DigiKey Part Number
APM85049/88-15W02-ND
Manufacturer
Manufacturer Product Number
M85049/88-15W02
Description
CONN BACKSH BANDING SZ15 D OLIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Banding 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.450" (11.43mm)
Diameter - Outside
1.281" (32.54mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$370.77000$370.77
10$315.12900$3,151.29
25$295.40040$7,385.01
50$281.31220$14,065.61
100$267.89970$26,789.97
250$251.15008$62,787.52
Manufacturers Standard Package