
M81714/11-20D | |
---|---|
DigiKey Part Number | APM81714/11-20D-ND |
Manufacturer | |
Manufacturer Product Number | M81714/11-20D |
Description | CONN WIRE SPLICE SZ20 0.250" DIA |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 20 | |
Module Capacity | 2 | |
Size / Dimension | 0.250" Dia x 1.552" L (6.35mm x 39.42mm) | |
Grade | Military | |
Qualification | MIL-T-81714 | |
Base Product Number |