
M28840/24FA | |
---|---|
DigiKey Part Number | 623-M28840/24FA-ND |
Manufacturer | |
Manufacturer Product Number | M28840/24FA |
Description | B/S, MOUNTING GASKET, SIZE 23, F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 23 | |
Material | Silicon | |
Features | Square | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $646.07760 | $16,151.94 |