M28840/16AA1S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M28840/16AA1S1

DigiKey Part Number
623-M28840/16AA1S1-ND
Manufacturer
Manufacturer Product Number
M28840/16AA1S1
Description
CONN, PLUG, SIZE 11, CADMIUM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Grade
Military
Qualification
MIL-DTL-28840
Shell Size - Insert
11-1
Shell Size, MIL
A
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
1
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A, 7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,758.85000$1,758.85
10$1,495.23600$14,952.36
25$1,401.75160$35,043.79
50$1,374.84600$68,742.30
Manufacturers Standard Package