
KIT30394 | |
|---|---|
DigiKey Part Number | 623-KIT30394-ND |
Manufacturer | |
Manufacturer Product Number | KIT30394 |
Description | RJF PLUG W/GROUNDING RING 360 BA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
EDA/CAD Models | KIT30394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | Shock Resistant, Toolless, Vibration Resistant | |
Fastening Type | Bayonet Lock | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,345.53000 | $1,345.53 |
| 10 | $1,143.80800 | $11,438.08 |
| 30 | $1,058.58667 | $31,757.60 |
| 50 | $1,021.17280 | $51,058.64 |

