JRS200300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JRS200300
JRS200300-view2
Relay Basics - Another Teaching Moment | DigiKey Electronics

JRS200300

DigiKey Part Number
APC1954-ND
Manufacturer
Manufacturer Product Number
JRS200300
Description
QUICK MOUNT 2 POLE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Relay Housing Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
8
Mounting Type
Panel Mount, Snap-In
Termination Style
Crimp Contact
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$240.66000$240.66
10$204.51100$2,045.11
25$191.70400$4,792.60
50$182.55840$9,127.92
100$173.85070$17,385.07
250$162.97916$40,744.79
500$156.11164$78,055.82
Manufacturers Standard Package