


HDMIFTV2APEZN | |
|---|---|
DigiKey Part Number | 623-HDMIFTV2APEZN-ND |
Manufacturer | |
Manufacturer Product Number | HDMIFTV2APEZN |
Description | HDMIFTV SQ FLG RECEPT, A CODE, B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | HDMIFTV2APEZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,034.40000 | $2,034.40 |
| 10 | $1,729.53700 | $17,295.37 |
| 25 | $1,621.39760 | $40,534.94 |
| 50 | $1,613.44460 | $80,672.23 |





