
D3899933W21N | |
|---|---|
DigiKey Part Number | 623-D3899933W21N-ND |
Manufacturer | |
Manufacturer Product Number | D3899933W21N |
Description | CONN PROTECTIVE COVER 21 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 21 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap with Ring, Environment Resistant |
Packaging Bulk | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.71000 | $217.71 |
| 10 | $185.00000 | $1,850.00 |
| 25 | $173.41760 | $4,335.44 |
| 50 | $165.14360 | $8,257.18 |
| 100 | $157.26580 | $15,726.58 |
| 250 | $147.43088 | $36,857.72 |
| 500 | $140.40432 | $70,202.16 |



