
D3899933M9R | |
---|---|
DigiKey Part Number | 623-D3899933M9R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933M9R |
Description | DUST CAP RECPT W/SS ROPE ELECTRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Composite | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.83000 | $182.83 |
10 | $155.37100 | $1,553.71 |
25 | $145.64040 | $3,641.01 |
50 | $138.68940 | $6,934.47 |
100 | $132.07340 | $13,207.34 |
250 | $123.81292 | $30,953.23 |
500 | $117.91122 | $58,955.61 |