
D3899933M23R | |
---|---|
DigiKey Part Number | 623-D3899933M23R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933M23R |
Description | DUST CAP RECPT W/SS ROPE ELECTRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 23 | |
Material | Composite | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.68000 | $242.68 |
10 | $206.26100 | $2,062.61 |
25 | $193.35000 | $4,833.75 |
50 | $184.12520 | $9,206.26 |
100 | $175.34320 | $17,534.32 |
250 | $164.37856 | $41,094.64 |
500 | $157.53990 | $78,769.95 |