
D3899933M11R | |
---|---|
DigiKey Part Number | 623-D3899933M11R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933M11R |
Description | DUST CAP RECPT W/SS ROPE ELECTRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Composite | |
Features | Contains Strap, Environment Resistant | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.44000 | $188.44 |
10 | $160.13900 | $1,601.39 |
25 | $150.11040 | $3,752.76 |
50 | $142.94700 | $7,147.35 |
100 | $136.12770 | $13,612.77 |
250 | $127.61308 | $31,903.27 |
500 | $121.53068 | $60,765.34 |