
D3899933J9R | |
---|---|
DigiKey Part Number | 623-D3899933J9R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933J9R |
Description | DUST CAP RECPT W/SS ROPE CADMIUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Composite | |
Features | Contains Strap, Environment Resistant | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.67000 | $175.67 |
10 | $149.28700 | $1,492.87 |
25 | $139.93760 | $3,498.44 |
50 | $133.25800 | $6,662.90 |
100 | $126.90200 | $12,690.20 |
250 | $118.96424 | $29,741.06 |
500 | $113.29356 | $56,646.78 |