
D3899933J21R | |
---|---|
DigiKey Part Number | 623-D3899933J21R-ND |
Manufacturer | |
Manufacturer Product Number | D3899933J21R |
Description | DUST CAP RECPT W/SS ROPE CADMIUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 21 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 21 | |
Material | Composite | |
Features | Contains Strap, Environment Resistant | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.97000 | $232.97 |
10 | $197.99600 | $1,979.96 |
25 | $185.59880 | $4,639.97 |
50 | $176.74260 | $8,837.13 |
100 | $168.31310 | $16,831.31 |
250 | $157.78736 | $39,446.84 |
500 | $150.64560 | $75,322.80 |