
D3899932W9R | |
|---|---|
DigiKey Part Number | 623-D3899932W9R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W9R |
Description | CONN PROTECTIVE COVER 9 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 9 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap, Environment Resistant |
Packaging Bulk | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.44000 | $139.44 |
| 10 | $118.48800 | $1,184.88 |
| 25 | $111.06600 | $2,776.65 |
| 50 | $105.76640 | $5,288.32 |
| 100 | $100.71910 | $10,071.91 |
| 250 | $94.41832 | $23,604.58 |
| 500 | $89.91674 | $44,958.37 |







