
D3899932W19N | |
---|---|
DigiKey Part Number | 623-D3899932W19N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W19N |
Description | CONN PROTECTIVE COVER 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Contains Strap with Ring, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.09000 | $209.09 |
10 | $177.73700 | $1,777.37 |
25 | $166.60920 | $4,165.23 |
50 | $158.66020 | $7,933.01 |
100 | $151.09180 | $15,109.18 |
250 | $141.64276 | $35,410.69 |
500 | $134.89136 | $67,445.68 |