
D3899932J15N | |
---|---|
DigiKey Part Number | 623-D3899932J15N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932J15N |
Description | DUST CAP PLUG W/SS ROPE & RING C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 15 | |
Material | Composite | |
Features | Wire Rope with Ring | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $228.02000 | $228.02 |
10 | $193.78800 | $1,937.88 |
25 | $181.65360 | $4,541.34 |
50 | $172.98600 | $8,649.30 |
100 | $164.73570 | $16,473.57 |
250 | $154.43280 | $38,608.20 |
500 | $147.18218 | $73,591.09 |