
D38999/33-N-13-N | |
---|---|
DigiKey Part Number | 623-D38999/33-N-13-N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33-N-13-N |
Description | DUST CAP, RECEPTACLE CAP,STAINLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 13 | |
Material | Stainless Steel | |
Features | Wire Rope with Ring | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $382.29000 | $382.29 |
10 | $324.95800 | $3,249.58 |
25 | $304.62360 | $7,615.59 |
50 | $290.09240 | $14,504.62 |
100 | $276.26100 | $27,626.10 |
250 | $258.99912 | $64,749.78 |