D3899933-K-15-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33-K-15-R

DigiKey Part Number
623-D38999/33-K-15-R-ND
Manufacturer
Manufacturer Product Number
D38999/33-K-15-R
Description
DUST CAP, RECEPTACLE CAP,STAINLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 15 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
15
Material
Stainless Steel
Features
Wire Rope
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$355.21000$355.21
10$301.91800$3,019.18
25$283.02320$7,075.58
50$269.52600$13,476.30
100$256.67260$25,667.26
250$240.62632$60,156.58
Manufacturers Standard Package