
D38999/32-N-25-N | |
---|---|
DigiKey Part Number | 623-D38999/32-N-25-N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-N-25-N |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 25 | |
Material | Stainless Steel | |
Features | Wire Rope with Ring | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $371.61140 | $37,161.14 |