
CNS116200 | |
---|---|
DigiKey Part Number | CNS116200-ND |
Manufacturer | |
Manufacturer Product Number | CNS116200 |
Description | SOCKET SOCKET CONTACT SZ16 |
Customer Reference | |
Detailed Description | Socket Contact |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |