
CNS115900 | |
---|---|
DigiKey Part Number | CNS115900-ND |
Manufacturer | |
Manufacturer Product Number | CNS115900 |
Description | CONN SOCKET 22AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22 AWG Machined |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |