Connector Cap (Cover) 9 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAPLOCK9WR

DigiKey Part Number
623-CAPLOCK9WR-ND
Manufacturer
Manufacturer Product Number
CAPLOCK9WR
Description
CAPLOCK SIZE 9 W/ CABLE SEAL, ME
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 9 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
9
Material
-
Features
Contains Strap with Seal
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$440.75000$440.75
10$374.61300$3,746.13
25$351.17320$8,779.33
50$334.42260$16,721.13
100$318.47710$31,847.71
250$298.56836$74,642.09
Manufacturers Standard Package