
CAPLOCK11WR | |
|---|---|
DigiKey Part Number  | 623-CAPLOCK11WR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CAPLOCK11WR  | 
Description  | CAPLOCK SIZE 11 W/ CABLE SEAL, M  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Cap (Cover) 11 Gray  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Socapex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Cap (Cover)  | |
For Use With/Related Products  | MIL-DTL-38999 Series III Receptacle  | |
Shell Size - Insert  | 11  | |
Material  | -  | |
Features  | Contains Strap with Seal  | |
Color  | Gray  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $452.88000 | $452.88 | 
| 10 | $384.92600 | $3,849.26 | 
| 25 | $360.83760 | $9,020.94 | 
| 50 | $343.62780 | $17,181.39 | 
| 100 | $327.24400 | $32,724.40 | 
| 250 | $311.96080 | $77,990.20 | 

