CAPLOCK11TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAPLOCK11TX

DigiKey Part Number
623-CAPLOCK11TX-ND
Manufacturer
Manufacturer Product Number
CAPLOCK11TX
Description
CAPLOCK SIZE 11 W/ TORX SAFETY S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 11 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Shell Size - Insert
11
Material
-
Features
Screws
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$412.90000$412.90
10$350.95400$3,509.54
25$328.99000$8,224.75
50$313.30100$15,665.05
100$298.36210$29,836.21
250$281.97800$70,494.50
Manufacturers Standard Package