
ALBSTO05108 | |
|---|---|
DigiKey Part Number | ALBSTO05108-ND |
Manufacturer | |
Manufacturer Product Number | ALBSTO05108 |
Description | STANDOFF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Board Support / |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Holding Type | - | |
Mounting Type | - | |
Between Board Height | - | |
Length - Overall | - | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $277.27660 | $13,863.83 |

