Image for ALBSTO05104 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBSTO05104

DigiKey Part Number
ALBSTO05104-ND
Manufacturer
Manufacturer Product Number
ALBSTO05104
Description
STANDOFF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Board Support /
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Holding Type
-
Mounting Type
-
Between Board Height
-
Length - Overall
-
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$251.16020$12,558.01