Image for ALBSTO00314 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBSTO00314

DigiKey Part Number
ALBSTO00314-ND
Manufacturer
Manufacturer Product Number
ALBSTO00314
Description
BOARD SUPPORT SCREW MNT 44.20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Board Support Screw Mount / Screw Mount Polyetheretherketone 1.740" (44.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Holding Type
Screw Mount
Mounting Type
Screw Mount
Between Board Height
1.740" (44.20mm)
Length - Overall
2.000" (50.80mm) 2"
Support Hole Diameter
-
Support Panel Thickness
-
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
10-32 Thread
Material
Polyetheretherketone
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$355.58480$17,779.24