
ALBSTO00312 | |
|---|---|
DigiKey Part Number | ALBSTO00312-ND |
Manufacturer | |
Manufacturer Product Number | ALBSTO00312 |
Description | BOARD SUPPORT SCREW MNT 39.12MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Screw Mount Polyetheretherketone 1.540" (39.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Screw Mount | |
Between Board Height | 1.540" (39.12mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 10-32 Thread | |
Material | Polyetheretherketone | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $342.24140 | $17,112.07 |

