
ALBSTO00206 | |
|---|---|
DigiKey Part Number | ALBSTO00206-ND |
Manufacturer | |
Manufacturer Product Number | ALBSTO00206 |
Description | BOARD SUPPORT SCREW MNT 23.88MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Screw Mount Polyetheretherketone 0.940" (23.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Screw Mount | |
Between Board Height | 0.940" (23.88mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 10-32 Thread | |
Material | Polyetheretherketone | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.69000 | $371.69 |
| 10 | $315.92800 | $3,159.28 |
| 25 | $296.15480 | $7,403.87 |
| 50 | $282.02860 | $14,101.43 |
| 100 | $268.58160 | $26,858.16 |
| 250 | $251.78968 | $62,947.42 |

