cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBCSP00400

DigiKey Part Number
ALBCSP00400-ND
Manufacturer
Manufacturer Product Number
ALBCSP00400
Description
POWER FEEDER SPACER (HALF)
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Box
Part Status
Active
Type
-
Type Attributes
-
Opening Size
-
Mounting Type
-
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$137.62370$13,762.37
Manufacturers Standard Package