
ALBCSP00200 | |
---|---|
DigiKey Part Number | ALBCSP00200-ND |
Manufacturer | |
Manufacturer Product Number | ALBCSP00200 |
Description | POWER FEEDER SPACER (HALF) |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | - | |
Color | - | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $128.40690 | $12,840.69 |