A85049911W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049911W

DigiKey Part Number
623-A85049911W-ND
Manufacturer
Manufacturer Product Number
A85049911W
Description
CONN BACKSHELL W/CLMP SZ16 19
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 16, 19
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.250" ~ 0.440" (6.35mm ~ 11.18mm)
Diameter - Outside
1.110" (28.19mm)
Shell Size - Insert
16, 19
Thread Size
-
Cable Exit
90°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$363.69000$363.69
10$309.10300$3,091.03
25$289.76000$7,244.00
50$275.93660$13,796.83
100$262.77940$26,277.94
250$246.35052$61,587.63
Manufacturers Standard Package