
A850499019W03 | |
|---|---|
DigiKey Part Number | 623-A850499019W03-ND |
Manufacturer | |
Manufacturer Product Number | A850499019W03 |
Description | CONN BACKSHELL BANDING SZ19 F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.760" (19.30mm) | |
Diameter - Outside | 1.520" (38.61mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $711.98000 | $711.98 |
| 10 | $605.21800 | $6,052.18 |
| 25 | $567.35600 | $14,183.90 |
| 50 | $540.30380 | $27,015.19 |
| 100 | $514.55000 | $51,455.00 |

