M85049/88-9Z03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049889Z03

DigiKey Part Number
623-A85049889Z03-ND
Manufacturer
Manufacturer Product Number
A85049889Z03
Description
CONN BACKSHELL BANDING SZ9 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Banding 9, A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.260" (6.60mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9, A
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$412.85000$412.85
10$350.88100$3,508.81
25$328.91640$8,222.91
50$313.23000$15,661.50
100$298.29500$29,829.50
250$281.73976$70,434.94
Manufacturers Standard Package