A85049889P03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A85049889P03
A85049889P03

A85049889P03

DigiKey Part Number
623-A85049889P03-ND
Manufacturer
Manufacturer Product Number
A85049889P03
Description
CONN BACKSHELL BANDING SZ9
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Backshell, Banding 9, A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.260" (6.60mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9, A
Thread Size
-
Cable Exit
180°
Primary Material
Metal
Material
Aluminum Alloy
Plating
-
Shielding
Unshielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$329.77000$329.77
10$280.32400$2,803.24
25$263.22000$6,580.50
Manufacturers Standard Package