
A850498510N02 | |
---|---|
DigiKey Part Number | 623-A850498510N02-ND |
Manufacturer | |
Manufacturer Product Number | A850498510N02 |
Description | CONN BACKSHELL BANDING SZ10 11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 0.990" (25.15mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.03000 | $283.03 |
10 | $240.56600 | $2,405.66 |
25 | $225.50680 | $5,637.67 |
50 | $222.72340 | $11,136.17 |