
A850499021N02 | |
---|---|
DigiKey Part Number | 623-A850499021N02-ND |
Manufacturer | |
Manufacturer Product Number | A850499021N02 |
Description | CONN BACKSHELL BANDING SZ21 G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.640" (41.66mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $624.53000 | $624.53 |
10 | $530.82500 | $5,308.25 |
25 | $497.60960 | $12,440.24 |
50 | $473.88640 | $23,694.32 |
100 | $451.29540 | $45,129.54 |