
A85049699W | |
|---|---|
DigiKey Part Number | 623-A85049699W-ND |
Manufacturer | |
Manufacturer Product Number | A85049699W |
Description | CONN BACKSHELL ADPT SZ9 A OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.82000 | $104.82 |
| 10 | $89.08800 | $890.88 |
| 25 | $83.50400 | $2,087.60 |
| 50 | $79.51840 | $3,975.92 |
| 100 | $75.72330 | $7,572.33 |
| 250 | $70.98508 | $17,746.27 |
| 500 | $67.60014 | $33,800.07 |
| 1,000 | $64.37763 | $64,377.63 |











