
A8504951S16A | |
|---|---|
DigiKey Part Number | APC1534-ND |
Manufacturer | |
Manufacturer Product Number | A8504951S16A |
Description | CONN CABLE CLAMP SZ16 BLK 1-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 UNEF 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.500" ~ 0.630" (12.70mm ~ 16.00mm) | |
Diameter - Outside | 1.390" (35.31mm) | |
Shell Size - Insert | 16 | |
Thread Size | 1-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.34000 | $238.34 |
| 10 | $202.57000 | $2,025.70 |
| 25 | $189.88360 | $4,747.09 |
| 50 | $180.82540 | $9,041.27 |
| 100 | $172.20010 | $17,220.01 |
| 250 | $161.43144 | $40,357.86 |
| 500 | $153.73712 | $76,868.56 |

