
A850494928N | |
|---|---|
DigiKey Part Number | 623-A850494928N-ND |
Manufacturer | |
Manufacturer Product Number | A850494928N |
Description | CONN CABLE CLAMP SZ8 9 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 8, 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.098" ~ 0.234" (2.49mm ~ 5.94mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 8, 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.54000 | $101.54 |
| 10 | $86.26000 | $862.60 |
| 25 | $80.85360 | $2,021.34 |
| 50 | $76.99280 | $3,849.64 |
| 100 | $73.31770 | $7,331.77 |
| 250 | $68.73076 | $17,182.69 |
| 500 | $65.45284 | $32,726.42 |
| 1,000 | $62.33278 | $62,332.78 |





