
A8504939S9A | |
|---|---|
DigiKey Part Number | APC1501-ND |
Manufacturer | |
Manufacturer Product Number | A8504939S9A |
Description | CONN CABLE CLAMP SZ9 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.67000 | $244.67 |
| 10 | $207.96300 | $2,079.63 |
| 25 | $194.94160 | $4,873.54 |
| 50 | $185.64140 | $9,282.07 |
| 100 | $176.78610 | $17,678.61 |
| 250 | $165.73164 | $41,432.91 |
| 500 | $157.83258 | $78,916.29 |


