




M85049/38S17N | |
|---|---|
DigiKey Part Number | APC1421-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S17N |
Description | CONN CABLE CLAMP SZ17 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.280" ~ 0.610" (7.11mm ~ 15.49mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.08000 | $178.08 |
| 10 | $151.36600 | $1,513.66 |
| 25 | $141.88320 | $3,547.08 |
| 50 | $135.11220 | $6,755.61 |
| 100 | $128.66650 | $12,866.65 |
| 250 | $120.61928 | $30,154.82 |
| 500 | $114.86916 | $57,434.58 |























