Black Connector Cable Clamp 9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A85049389A

DigiKey Part Number
APC1410-ND
Manufacturer
Manufacturer Product Number
A85049389A
Description
CONN CABLE CLAMP SZ9 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.100" ~ 0.230" (2.54mm ~ 5.84mm)
Diameter - Outside
0.860" (21.84mm)
Shell Size - Insert
9
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Anodized
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$128.42000$128.42
10$109.12400$1,091.24
25$102.28520$2,557.13
50$97.40340$4,870.17
100$92.75580$9,275.58
250$86.95256$21,738.14
500$82.80712$41,403.56
1,000$78.85989$78,859.89
Manufacturers Standard Package