
A850493624W07 | |
---|---|
DigiKey Part Number | 623-A850493624W07-ND |
Manufacturer | |
Manufacturer Product Number | A850493624W07 |
Description | CONN BACKSHELL W/CLMP SZ24 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 24, 25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.690" ~ 0.880" (17.53mm ~ 22.35mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 24, 25 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $521.79920 | $13,044.98 |