
A850492123N08A | |
---|---|
DigiKey Part Number | 623-A850492123N08A-ND |
Manufacturer | |
Manufacturer Product Number | A850492123N08A |
Description | CONN BACKSHELL W/CLMP SZ23 H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.810" ~ 1.000" (20.57mm ~ 25.40mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.80000 | $449.80 |
10 | $382.30400 | $3,823.04 |
25 | $358.37720 | $8,959.43 |
50 | $341.28520 | $17,064.26 |
100 | $325.01600 | $32,501.60 |
250 | $309.45224 | $77,363.06 |