
A850491817W04 | |
|---|---|
DigiKey Part Number | 623-A850491817W04-ND |
Manufacturer | |
Manufacturer Product Number | A850491817W04 |
Description | CONN BACKSHLL W/CLMP SZ17 E OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.375" ~ 0.500" (9.52mm ~ 12.70mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.250" (31.75mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 17, E | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $636.92000 | $636.92 |
| 10 | $541.39400 | $5,413.94 |
| 25 | $507.52320 | $12,688.08 |
| 50 | $483.32220 | $24,166.11 |
| 100 | $460.28150 | $46,028.15 |


