
A850491813Z03 | |
|---|---|
DigiKey Part Number | 623-A850491813Z03-ND |
Manufacturer | |
Manufacturer Product Number | A850491813Z03 |
Description | CONN BACKSHELL W/CLMP SZ13 C BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" (6.35mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $620.23000 | $620.23 |
| 10 | $527.18700 | $5,271.87 |
| 25 | $494.20080 | $12,355.02 |
| 50 | $470.63320 | $23,531.66 |
| 100 | $448.19920 | $44,819.92 |



