
A85049943W | |
|---|---|
DigiKey Part Number | 623-A85049943W-ND |
Manufacturer | |
Manufacturer Product Number | A85049943W |
Description | CONN BACKSHELL W/CLMP SZ20 37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 20, 37 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.250" ~ 0.440" (6.35mm ~ 11.18mm) | Ingress Protection Environment Resistant |
Diameter - Outside 1.350" (34.29mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Shell Size - Insert 20, 37 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $317.13960 | $7,928.49 |

